
AFBR-1541CZ | |
|---|---|
DigiKey Part Number | 516-4027-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1541CZ |
Description | XMITTER FIBER OPTIC 650NM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 650nm 2.3V (Max) 30 mA Versatile Link |
Datasheet | Datasheet |
Category | Current - DC Forward (If) (Max) 30 mA |
Manufacturer Broadcom Limited | Voltage - DC Reverse (Vr) (Max) 20 V |
Packaging Tube | Capacitance 30 pF |
Part Status Active | Connector Type Versatile Link |
Wavelength 650nm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.3V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,03000 Kč | 413,03 Kč |
| 40 | 293,17400 Kč | 11 726,96 Kč |
| 120 | 273,54092 Kč | 32 824,91 Kč |
| 520 | 254,26762 Kč | 132 219,16 Kč |
| Unit Price without VAT: | 413,03000 Kč |
|---|---|
| Unit Price with VAT: | 499,76630 Kč |


