
HEDS-9720#P50 | |
|---|---|
DigiKey Part Number | 516-3036-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9720#P50 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 150 LPI Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 150 LPI | |
Voltage - Supply | 5V | |
Actuator Type | Codestrip Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,71000 Kč | 372,71 Kč |
| 5 | 320,09400 Kč | 1 600,47 Kč |
| 10 | 299,74600 Kč | 2 997,46 Kč |
| 25 | 274,72120 Kč | 6 868,03 Kč |
| 50 | 257,12060 Kč | 12 856,03 Kč |
| 100 | 240,57620 Kč | 24 057,62 Kč |
| 250 | 220,20268 Kč | 55 050,67 Kč |
| 500 | 205,84088 Kč | 102 920,44 Kč |
| 1 000 | 197,77491 Kč | 197 774,91 Kč |
| Unit Price without VAT: | 372,71000 Kč |
|---|---|
| Unit Price with VAT: | 450,97910 Kč |






