
HEDS-5140#A06 | |
|---|---|
DigiKey Part Number | 516-3023-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5140#A06 |
Description | CODEWHEEL 3CH 500CPR 1/4" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Codewheel For HEDS-914x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Codewheel | |
For Use With/Related Products | HEDS-914x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,48000 Kč | 461,48 Kč |
| 10 | 417,84700 Kč | 4 178,47 Kč |
| 25 | 401,67240 Kč | 10 041,81 Kč |
| 50 | 389,84620 Kč | 19 492,31 Kč |
| 100 | 378,36960 Kč | 37 836,96 Kč |
| 300 | 360,85927 Kč | 108 257,78 Kč |
| 500 | 352,99334 Kč | 176 496,67 Kč |
| Unit Price without VAT: | 461,48000 Kč |
|---|---|
| Unit Price with VAT: | 558,39080 Kč |




