HEDS-9140#A00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-9140#A00

DigiKey Part Number
516-1888-ND
Manufacturer
Manufacturer Product Number
HEDS-9140#A00
Description
ENC OPTICAL QUAD VERT TERMNL PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
500
Voltage - Supply
5V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Terminal Pins
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1993,14000 Kč993,14 Kč
5852,56800 Kč4 262,84 Kč
10798,09000 Kč7 980,90 Kč
25731,09160 Kč18 277,29 Kč
50683,91020 Kč34 195,51 Kč
100639,52010 Kč63 952,01 Kč
300602,19840 Kč180 659,52 Kč
Manufacturers Standard Package
Unit Price without VAT:993,14000 Kč
Unit Price with VAT:1 201,69940 Kč