HEDS-5120#A14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEDS-5120#A11

DigiKey Part Number
516-3642-ND
Manufacturer
Manufacturer Product Number
HEDS-5120#A11
Description
CODEWHEEL 2CH 500CPR 4MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Codewheel For HEDS-910x Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Accessory Type
Codewheel
For Use With/Related Products
HEDS-910x Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1395,95000 Kč395,95 Kč
10358,58700 Kč3 585,87 Kč
25344,69800 Kč8 617,45 Kč
50334,55180 Kč16 727,59 Kč
100324,70050 Kč32 470,05 Kč
300314,38177 Kč94 314,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:395,95000 Kč
Unit Price with VAT:479,09950 Kč