HDSP-K213 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 1 620
Unit Price: 107,30000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 013
Unit Price: 124,94000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 881
Unit Price: 101,42000 Kč
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: 17,08145 Kč
Datasheet

Similar


LITEON
In Stock: 1 606
Unit Price: 34,02000 Kč
Datasheet
Image for HDSP-K213 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-K213

DigiKey Part Number
HDSP-K213-ND
Manufacturer
Manufacturer Product Number
HDSP-K213
Description
DISPLAY 7SEG 0.56" DBL RED 18DIP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
2
Size / Dimension
0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.8mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 44054,18097 Kč78 020,60 Kč
Unit Price without VAT:54,18097 Kč
Unit Price with VAT:65,55897 Kč