
HDSP-5523-JK000 | |
|---|---|
DigiKey Part Number | 516-HDSP-5523-JK000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5523-JK000 |
Description | S4,0.56D,ALLNGAPRED,CC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.1V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 2.8mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 96mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 93,67200 Kč | 936,72 Kč |
| 160 | 72,62419 Kč | 11 619,87 Kč |
| 640 | 66,28872 Kč | 42 424,78 Kč |
| 1 120 | 64,27281 Kč | 71 985,55 Kč |
| 2 080 | 62,33943 Kč | 129 666,01 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |

