Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-K213-IJ000

DigiKey Part Number
516-HDSP-K213-IJ000-ND
Manufacturer
Manufacturer Product Number
HDSP-K213-IJ000
Description
S4,0.56D,ALLNGAPRED,CC,T/S BLACK
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2V 20mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
2
Size / Dimension
0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
2.8mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
37mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1075,27800 Kč752,78 Kč
16057,66444 Kč9 226,31 Kč
64052,35720 Kč33 508,61 Kč
1 12050,66779 Kč56 747,92 Kč
2 08049,04699 Kč102 017,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč