Similar
Similar

HDSP-A103 | |
|---|---|
DigiKey Part Number | 516-1221-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-A103 |
Description | DISPLAY 7-SEG 0.3" SGL RED 10DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.7V 5mA 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 5mA | |
Millicandela Rating | 3.6mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 37mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,04000 Kč | 97,04 Kč |
| 25 | 65,14560 Kč | 1 628,64 Kč |
| 100 | 57,18230 Kč | 5 718,23 Kč |
| 500 | 50,69472 Kč | 25 347,36 Kč |
| 1 000 | 48,58466 Kč | 48 584,66 Kč |
| 2 000 | 46,79984 Kč | 93 599,68 Kč |
| Unit Price without VAT: | 97,04000 Kč |
|---|---|
| Unit Price with VAT: | 117,41840 Kč |





