LDS-C305RI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 3,98000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,37065 Kč
Datasheet
LDS-A302 -306, C302-C306 RI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-C305RI

DigiKey Part Number
LDS-C305RI-ND
Manufacturer
Manufacturer Product Number
LDS-C305RI
Description
DISPLAY 7SEG 0.31" SGL RED 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 10mA 0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm) 14-DIP (0.300", 7.62mm), 10 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.752" H x 0.401" W x 0.240" D (19.10mm x 10.18mm x 6.10mm)
Digit/Alpha Size
0.31" (7.87mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
0.88mcd
Wavelength - Peak
700nm
Power Dissipation (Max)
120mW
Package / Case
14-DIP (0.300", 7.62mm), 10 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.