
HDSP-4603 | |
|---|---|
DigiKey Part Number | 516-1195-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-4603 |
Description | DISPLAY 7SEG 0.43" SGL GRN 14DIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) | |
Digit/Alpha Size | 0.43" (11.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,82000 Kč | 110,82 Kč |
| 10 | 82,61200 Kč | 826,12 Kč |
| 200 | 62,58580 Kč | 12 517,16 Kč |
| 600 | 58,14938 Kč | 34 889,63 Kč |
| 1 000 | 56,45326 Kč | 56 453,26 Kč |
| 2 000 | 54,46254 Kč | 108 925,08 Kč |
| Unit Price without VAT: | 110,82000 Kč |
|---|---|
| Unit Price with VAT: | 134,09220 Kč |



