Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 8mA 2.9kHz 100dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-2429-TWT-12V-2-R

DigiKey Part Number
668-1223-ND
Manufacturer
Manufacturer Product Number
AI-2429-TWT-12V-2-R
Description
BUZZER MAGNETIC 12V 23.8MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 8mA 2.9kHz 100dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-2429-TWT-12V-2-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 20V
Frequency
2.9kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
8mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.937" Dia (23.80mm)
Height - Seated (Max)
0.650" (16.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 131
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
193,44000 Kč93,44 Kč
1071,43500 Kč714,35 Kč
2564,47240 Kč1 611,81 Kč
5059,76040 Kč2 988,02 Kč
10055,46410 Kč5 546,41 Kč
25050,35908 Kč12 589,77 Kč
50046,88014 Kč23 440,07 Kč
1 00043,69516 Kč43 695,16 Kč
5 00041,95400 Kč209 770,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,44000 Kč
Unit Price with VAT:113,06240 Kč