Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.95V 5mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSM-431W

DigiKey Part Number
516-3013-2-ND - Tape & Reel (TR)
516-3013-1-ND - Cut Tape (CT)
516-3013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDSM-431W
Description
DISPLAY 7SEG 0.39" SGL WHT 10SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 2.95V 5mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm)
Digit/Alpha Size
0.39" (10.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
White
Voltage - Forward (Vf) (Typ)
2.95V
Current - Test
5mA
Millicandela Rating
40mcd
Wavelength - Peak
-
Power Dissipation (Max)
39mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,31000 Kč162,31 Kč
10123,19500 Kč1 231,95 Kč
100100,25290 Kč10 025,29 Kč
50093,97108 Kč46 985,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00086,99723 Kč86 997,23 Kč
2 00084,25112 Kč168 502,24 Kč
Manufacturers Standard Package
Unit Price without VAT:162,31000 Kč
Unit Price with VAT:196,39510 Kč