


LTC1663-1CS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC1663-1CS5#TRMPBFTR-ND - Tape & Reel (TR) LTC1663-1CS5#TRMPBFCT-ND - Cut Tape (CT) LTC1663-1CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1663-1CS5#TRMPBF |
Description | IC DAC 10BIT V-OUT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1663-1CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 30µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 113,15800 Kč | 1 131,58 Kč |
| 25 | 104,74640 Kč | 2 618,66 Kč |
| 100 | 95,49890 Kč | 9 549,89 Kč |
| 250 | 95,41660 Kč | 23 854,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,43350 Kč | 44 216,75 Kč |
| 1 000 | 86,24635 Kč | 86 246,35 Kč |
| 1 500 | 85,15123 Kč | 127 726,85 Kč |
| 2 500 | 83,93766 Kč | 209 844,15 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |









