Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7840-560E

DigiKey Part Number
516-3213-2-ND - Tape & Reel (TR)
516-3213-1-ND - Cut Tape (CT)
516-3213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-7840-560E
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
10.86mA
Current - Output / Channel
15.5 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10111,12100 Kč1 111,21 Kč
25102,84840 Kč2 571,21 Kč
10093,74140 Kč9 374,14 Kč
25089,40024 Kč22 350,06 Kč
50086,78348 Kč43 391,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00084,32566 Kč84 325,66 Kč
2 00082,55889 Kč165 117,78 Kč
Manufacturers Standard Package
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč