
HCPL-7840 | |
|---|---|
DigiKey Part Number | 516-1143-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7840 |
Description | IC OPAMP ISOLATION 1 CIRC 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 10.86mA | |
Current - Output / Channel | 15.5 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,84000 Kč | 202,84 Kč |
| 10 | 158,11500 Kč | 1 581,15 Kč |
| 50 | 140,18260 Kč | 7 009,13 Kč |
| 100 | 134,62660 Kč | 13 462,66 Kč |
| 250 | 128,76224 Kč | 32 190,56 Kč |
| 500 | 125,22620 Kč | 62 613,10 Kč |
| 1 000 | 122,31734 Kč | 122 317,34 Kč |
| Unit Price without VAT: | 202,84000 Kč |
|---|---|
| Unit Price with VAT: | 245,43640 Kč |



