HCPL-7520-560E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CEL
In Stock: 0
Unit Price: 139,90470 Kč
Datasheet

Similar


CEL
In Stock: 0
Unit Price: 172,51400 Kč
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7520-560E

DigiKey Part Number
HCPL-7520-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-7520-560E
Description
IC CURR SENSE 1 CIRCUIT 8DIPGW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
600 nA
Voltage - Input Offset
600 µV
Current - Supply
11.7mA
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00062,74184 Kč125 483,68 Kč
Unit Price without VAT:62,74184 Kč
Unit Price with VAT:75,91763 Kč