Current Sense Amplifier 1 Circuit 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7520-500E

DigiKey Part Number
516-4061-2-ND - Tape & Reel (TR)
516-4061-1-ND - Cut Tape (CT)
516-4061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-7520-500E
Description
IC CURR SENSE 1 CIRCUIT 8DIPGW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
600 nA
Voltage - Input Offset
600 µV
Current - Supply
11.7mA
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1085,10500 Kč851,05 Kč
2578,50720 Kč1 962,68 Kč
10071,26510 Kč7 126,51 Kč
25067,81012 Kč16 952,53 Kč
50065,72794 Kč32 863,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00064,01408 Kč64 014,08 Kč
2 00062,60375 Kč125 207,50 Kč
3 00061,89755 Kč185 692,65 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč