
HCPL-7520-000E | |
|---|---|
DigiKey Part Number | 516-1684-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-7520-000E |
Description | IC CURRENT SENSE 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-7520-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 11.7mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 84,26500 Kč | 842,65 Kč |
| 50 | 73,79120 Kč | 3 689,56 Kč |
| 100 | 70,54700 Kč | 7 054,70 Kč |
| 250 | 67,12136 Kč | 16 780,34 Kč |
| 500 | 65,05726 Kč | 32 528,63 Kč |
| 1 000 | 63,35811 Kč | 63 358,11 Kč |
| 2 500 | 61,56462 Kč | 153 911,55 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |


