Similar
Similar
Similar
Similar
Similar
Similar

HCPL-315J-500E | |
|---|---|
DigiKey Part Number | 516-3210-2-ND - Tape & Reel (TR) 516-3210-1-ND - Cut Tape (CT) 516-3210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-315J-500E |
Description | OPTOISO 5KV 2CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 2 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-315J-500E Models |
Category | Current - Output High, Low 500mA, 500mA |
Mfr | Current - Peak Output 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 2 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width), 12 Leads |
Propagation Delay tpLH / tpHL (Max) 500ns, 500ns | Supplier Device Package 16-SO |
Pulse Width Distortion (Max) 300ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 100ns, 100ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-P340-500E | Broadcom Limited | 2 010 | 516-4139-1-ND | 2,61000 Kč | Similar |
| ACPL-P345-500E | Broadcom Limited | 1 462 | 516-4140-1-ND | 3,67000 Kč | Similar |
| ACPL-P347-500E | Broadcom Limited | 615 | 516-ACPL-P347-500ECT-ND | 3,27000 Kč | Similar |
| ACPL-W340-500E | Broadcom Limited | 6 504 | 516-3740-1-ND | 2,72000 Kč | Similar |
| ACPL-W345-500E | Broadcom Limited | 0 | 516-ACPL-W345-500ECT-ND | 3,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 115,61500 Kč | 1 156,15 Kč |
| 100 | 93,64270 Kč | 9 364,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 81,63084 Kč | 69 386,21 Kč |
| 1 700 | 78,89394 Kč | 134 119,70 Kč |
| 2 550 | 77,49349 Kč | 197 608,40 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |



