
ACPL-P345-500E | |
|---|---|
DigiKey Part Number | 516-4140-2-ND - Tape & Reel (TR) 516-4140-1-ND - Cut Tape (CT) 516-4140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P345-500E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 800mA, 800mA |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 20V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 120ns, 120ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 50ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 8ns, 8ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 66,94200 Kč | 669,42 Kč |
| 100 | 52,88560 Kč | 5 288,56 Kč |
| 500 | 46,73188 Kč | 23 365,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,72973 Kč | 44 729,73 Kč |
| 2 000 | 43,03614 Kč | 86 072,28 Kč |
| 3 000 | 42,16923 Kč | 126 507,69 Kč |
| 5 000 | 41,19207 Kč | 205 960,35 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |


