
ACPL-P340-500E | |
|---|---|
DigiKey Part Number | 516-4139-2-ND - Tape & Reel (TR) 516-4139-1-ND - Cut Tape (CT) 516-4139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-P340-500E |
Description | OPTOISO 3.75KV 1CH GATE DRVR 6SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Optical Coupling 3750Vrms 1 Channel 6-SO Stretched |
Datasheet | Datasheet |
Category | Current - Output High, Low 800mA, 800mA |
Mfr | Current - Peak Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.55V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 105°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 6-SO Stretched |
Pulse Width Distortion (Max) 70ns | Approval Agency CSA, UR |
Rise / Fall Time (Typ) 43ns, 40ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 46,91000 Kč | 469,10 Kč |
| 100 | 36,46300 Kč | 3 646,30 Kč |
| 500 | 31,87076 Kč | 15 935,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,37487 Kč | 30 374,87 Kč |
| 2 000 | 29,10869 Kč | 58 217,38 Kč |
| 3 000 | 28,46034 Kč | 85 381,02 Kč |
| 5 000 | 27,72891 Kč | 138 644,55 Kč |
| 7 000 | 27,29434 Kč | 191 060,38 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

