Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2531

DigiKey Part Number
516-1044-5-ND
Manufacturer
Manufacturer Product Number
HCPL-2531
Description
OPTOISO 3.75KV 2CH TRANS 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-2531 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,18000 Kč92,18 Kč
5057,46320 Kč2 873,16 Kč
10053,97120 Kč5 397,12 Kč
50047,77254 Kč23 886,27 Kč
1 00045,75632 Kč45 756,32 Kč
2 00044,05076 Kč88 101,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,18000 Kč
Unit Price with VAT:111,53780 Kč