Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP2719(E

DigiKey Part Number
264-TLP2719(E-ND
Manufacturer
Manufacturer Product Number
TLP2719(E
Description
OPTOISOLTR 5KV OPEN COLL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MBd Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP2719(E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
8 mA
Data Rate
1MBd
Propagation Delay tpLH / tpHL (Max)
800ns, 800ns
Rise / Fall Time (Typ)
-
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1025,32400 Kč253,24 Kč
12518,69160 Kč2 336,45 Kč
50016,39608 Kč8 198,04 Kč
1 00015,50156 Kč15 501,56 Kč
2 00014,74301 Kč29 486,02 Kč
5 00013,91588 Kč69 579,40 Kč
10 00013,40086 Kč134 008,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč