
HCPL-4503-000E | |
|---|---|
DigiKey Part Number | 516-1548-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4503-000E |
Description | OPTOISO 3.75KV 1CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4503-000E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 19% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 1µs, 1µs (Max) | Supplier Device Package 8-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4502-000E | Broadcom Limited | 44 | 516-1678-5-ND | 54,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 50 | 37,97700 Kč | 1 898,85 Kč |
| 100 | 35,45300 Kč | 3 545,30 Kč |
| 500 | 30,96114 Kč | 15 480,57 Kč |
| 1 000 | 29,49841 Kč | 29 498,41 Kč |
| 2 000 | 28,25985 Kč | 56 519,70 Kč |
| 5 000 | 26,91024 Kč | 134 551,20 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


