
HCPL-0930-500E | |
|---|---|
DigiKey Part Number | 516-4040-2-ND - Tape & Reel (TR) 516-4040-1-ND - Cut Tape (CT) 516-4040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0930-500E |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 110MBd 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0930-500E Models |
Category | Common Mode Transient Immunity (Min) 15kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 3ns |
Technology GMR (Giant Magnetoresistive) | Rise / Fall Time (Typ) 1ns, 1ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0930 | Broadcom Limited | 378 | 516-HCPL-0930-ND | 2 142,07000 Kč | Parametric Equivalent |
| ISO7320CDR | Texas Instruments | 5 652 | 296-42100-1-ND | 162,88000 Kč | Similar |
| ISO7320FCD | Texas Instruments | 9 | 296-42438-5-ND | 192,08000 Kč | Similar |
| ISO7320FCDR | Texas Instruments | 5 183 | 296-42101-1-ND | 162,88000 Kč | Similar |
| ISO7420FCCDR | Texas Instruments | 627 | 296-40140-1-ND | 177,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,81000 Kč | 253,81 Kč |
| 10 | 199,19100 Kč | 1 991,91 Kč |
| 25 | 185,52200 Kč | 4 638,05 Kč |
| 100 | 170,49160 Kč | 17 049,16 Kč |
| 250 | 169,18148 Kč | 42 295,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 153,67945 Kč | 230 519,18 Kč |
| Unit Price without VAT: | 253,81000 Kč |
|---|---|
| Unit Price with VAT: | 307,11010 Kč |









