
HCPL-0452-500E | |
|---|---|
DigiKey Part Number | 516-4039-2-ND - Tape & Reel (TR) 516-4039-1-ND - Cut Tape (CT) 516-4039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0452-500E |
Description | OPTOISO 3.75KV TRANS 8-SO TALL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 8-SO Tall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 1µs, 1µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 Kč | 49,47 Kč |
| 10 | 35,68000 Kč | 356,80 Kč |
| 100 | 27,42820 Kč | 2 742,82 Kč |
| 500 | 23,79408 Kč | 11 897,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,00216 Kč | 33 003,24 Kč |
| 3 000 | 21,09196 Kč | 63 275,88 Kč |
| 4 500 | 20,62587 Kč | 92 816,41 Kč |
| 7 500 | 20,10031 Kč | 150 752,33 Kč |
| 10 500 | 19,78802 Kč | 207 774,21 Kč |
| Unit Price without VAT: | 49,47000 Kč |
|---|---|
| Unit Price with VAT: | 59,85870 Kč |











