Similar
Direct

HCNW135-500E | |
|---|---|
DigiKey Part Number | HCNW135-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCNW135-500E |
Description | OPTOISO 5KV TRANS W/BASE 8-SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.68V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 5% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 2µs, 2µs (Max) | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACNT-H50L-500E | Broadcom Limited | 2 365 | 516-3298-1-ND | 112,13000 Kč | Similar |
| VOW135-X017T | Vishay Semiconductor Opto Division | 0 | VOW135-X017TCT-ND | 0,00000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 750 | 24,22038 Kč | 90 826,42 Kč |
| Unit Price without VAT: | 24,22038 Kč |
|---|---|
| Unit Price with VAT: | 29,30666 Kč |



