MFR Recommended
MFR Recommended
Similar



VOW135-X017T | |
|---|---|
DigiKey Part Number | VOW135-X017TTR-ND - Tape & Reel (TR) VOW135-X017TCT-ND - Cut Tape (CT) VOW135-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOW135-X017T |
Description | OPTOISO 5.3KV TRANS W/BASE 8-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VOW135-X017T Models |
Category | Voltage - Output (Max) 25V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.38V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 7% @ 16mA | Package / Case 8-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 200ns, 1.3µs | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N136-X017T | Vishay Semiconductor Opto Division | 0 | 6N136-X017TCT-ND | 36,33000 Kč | MFR Recommended |
| VOW136-X017T | Vishay Semiconductor Opto Division | 0 | 751-VOW136-X017TCT-ND | 65,09000 Kč | MFR Recommended |
| HCNW135-500E | Broadcom Limited | 0 | HCNW135-500E-ND | 24,22038 Kč | Similar |



