


ACNT-H50L-500E | |
|---|---|
DigiKey Part Number | 516-3298-2-ND - Tape & Reel (TR) 516-3298-1-ND - Cut Tape (CT) 516-3298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACNT-H50L-500E |
Description | OPTOISO 7.5KV TRAN 8SO STRETCHED |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 7500Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
EDA/CAD Models | ACNT-H50L-500E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 7500Vrms | Operating Temperature -40°C ~ 105°C |
Current Transfer Ratio (Min) 31% @ 12mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 80% @ 12mA | Package / Case 8-SOIC (0.535", 13.60mm Width) |
Turn On / Turn Off Time (Typ) 800ns, 1µs | Supplier Device Package 8-SO Stretched |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 83,48800 Kč | 834,88 Kč |
| 100 | 66,63510 Kč | 6 663,51 Kč |
| 500 | 59,26602 Kč | 29 633,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,87077 Kč | 56 870,77 Kč |
| 2 000 | 54,84510 Kč | 109 690,20 Kč |
| 3 000 | 53,80828 Kč | 161 424,84 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |

