
ASMB-TTF2-0B20B | |
|---|---|
DigiKey Part Number | 516-3909-2-ND - Tape & Reel (TR) 516-3909-1-ND - Cut Tape (CT) 516-3909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMB-TTF2-0B20B |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 2.9V Blue 6-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | ASMB-TTF2-0B20B Models |
Category | Viewing Angle 110° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 628nm Red, 518nm Green, 467nm Blue |
Color | Package / Case 6-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.70mm L x 3.50mm W |
Lens Style Round with Flat Top | Height (Max) 3.00mm |
Voltage - Forward (Vf) (Typ) 2.1V Red, 2.9V Green, 2.9V Blue | Base Product Number |
Current - Test 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 11,86400 Kč | 118,64 Kč |
| 100 | 8,66800 Kč | 866,80 Kč |
| 500 | 7,24012 Kč | 3 620,06 Kč |
| 1 000 | 6,77206 Kč | 6 772,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93298 Kč | 17 798,94 Kč |
| 6 000 | 5,63852 Kč | 33 831,12 Kč |
| 9 000 | 5,48764 Kč | 49 388,76 Kč |
| 15 000 | 5,31732 Kč | 79 759,80 Kč |
| 21 000 | 5,21606 Kč | 109 537,26 Kč |
| 30 000 | 5,17601 Kč | 155 280,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |










