ASCB-RTF2-0A307
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCB-RTF2-0A307

DigiKey Part Number
516-ASCB-RTF2-0A307TR-ND - Tape & Reel (TR)
516-ASCB-RTF2-0A307CT-ND - Cut Tape (CT)
516-ASCB-RTF2-0A307DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCB-RTF2-0A307
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.7V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Irregular Top
Lens Size
1.32mm x 1.29mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.9V Green, 2.7V Blue
Current - Test
10mA Red, 10mA Green, 5mA Blue
Viewing Angle
105°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
629nm Red, 519nm Green, 468nm Blue
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.70mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,26000 Kč13,26 Kč
109,15700 Kč91,57 Kč
1006,62440 Kč662,44 Kč
5005,49278 Kč2 746,39 Kč
1 0005,12083 Kč5 120,83 Kč
2 0004,80456 Kč9 609,12 Kč
5 0004,45890 Kč22 294,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 5003,59494 Kč37 746,87 Kč
21 0003,44150 Kč72 271,50 Kč
31 5003,39432 Kč106 921,08 Kč
Manufacturers Standard Package
Unit Price without VAT:13,26000 Kč
Unit Price with VAT:16,04460 Kč