
AR49-M49M-P12V | |
|---|---|
DigiKey Part Number | 516-AR49-M49M-P12V-ND |
Manufacturer | |
Manufacturer Product Number | AR49-M49M-P12V |
Description | ENCODER ABSOLUTE SPI VERT CONN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SPI Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | SPI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 951,34000 Kč | 1 951,34 Kč |
| 5 | 1 674,50600 Kč | 8 372,53 Kč |
| 10 | 1 567,10200 Kč | 15 671,02 Kč |
| 25 | 1 434,91080 Kč | 35 872,77 Kč |
| 50 | 1 341,75960 Kč | 67 087,98 Kč |
| Unit Price without VAT: | 1 951,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 361,12140 Kč |







