
AS20-M42M-S11 | |
|---|---|
DigiKey Part Number | 516-AS20-M42M-S11-ND |
Manufacturer | |
Manufacturer Product Number | AS20-M42M-S11 |
Description | ENCODER ABSLT/MAG VERT CONNECTR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute, Magnetic Vertical |
Datasheet | Datasheet |
Category | Actuator Type Hole for Shaft |
Manufacturer Broadcom Limited | Detent No |
Series | Built in Switch Yes |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Orientation Vertical |
Encoder Type Absolute, Magnetic | Termination Style Connector |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 214,87000 Kč | 2 214,87 Kč |
| 5 | 1 900,40200 Kč | 9 502,01 Kč |
| 10 | 1 778,42600 Kč | 17 784,26 Kč |
| 25 | 1 628,25200 Kč | 40 706,30 Kč |
| 50 | 1 522,41800 Kč | 76 120,90 Kč |
| 120 | 1 412,64042 Kč | 169 516,85 Kč |
| Unit Price without VAT: | 2 214,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 679,99270 Kč |





