Rotary Encoder Optical BiSS-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR25-AB1B-A12T

DigiKey Part Number
516-AR25-AB1B-A12T-ND
Manufacturer
Manufacturer Product Number
AR25-AB1B-A12T
Description
ENCODER OPTICAL BISS-C SMD/SMT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical BiSS-C
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
BiSS-C
Pulses per Revolution
-
Voltage - Supply
-
Actuator Type
-
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
Surface Mount (SMD,SMT)
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 869,80000 Kč2 869,80 Kč
52 461,72200 Kč12 308,61 Kč
102 303,37600 Kč23 033,76 Kč
252 108,38400 Kč52 709,60 Kč
501 970,92260 Kč98 546,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 869,80000 Kč
Unit Price with VAT:3 472,45800 Kč