
AR25-AB1P-A20T | |
|---|---|
DigiKey Part Number | 516-AR25-AB1P-A20T-ND |
Manufacturer | |
Manufacturer Product Number | AR25-AB1P-A20T |
Description | ENCODER OPTICAL BISS-C SMD/SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical BiSS-C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | BiSS-C | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 257,13000 Kč | 4 257,13 Kč |
| 8 | 3 698,29875 Kč | 29 586,39 Kč |
| Unit Price without VAT: | 4 257,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 151,12730 Kč |


