
APDS-9005-020 | |
|---|---|
DigiKey Part Number | 516-1717-2-ND - Tape & Reel (TR) 516-1717-1-ND - Cut Tape (CT) 516-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9005-020 |
Description | SENSOR OPT 500NM AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 500nm Current 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDS-9005-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 500nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-Pin ChipLED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 19,61200 Kč | 98,06 Kč |
| 10 | 18,64600 Kč | 186,46 Kč |
| 25 | 17,46200 Kč | 436,55 Kč |
| 50 | 16,65560 Kč | 832,78 Kč |
| 100 | 15,92280 Kč | 1 592,28 Kč |
| 500 | 14,44704 Kč | 7 223,52 Kč |
| 1 000 | 13,89816 Kč | 13 898,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,24243 Kč | 33 106,08 Kč |
| 5 000 | 12,79412 Kč | 63 970,60 Kč |
| 7 500 | 12,54927 Kč | 94 119,52 Kč |
| 12 500 | 12,25798 Kč | 153 224,75 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |













