
ALMD-CM3D-Y1002 | |
|---|---|
DigiKey Part Number | 516-ALMD-CM3D-Y1002TR-ND - Tape & Reel (TR) 516-ALMD-CM3D-Y1002CT-ND - Cut Tape (CT) 516-ALMD-CM3D-Y1002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CM3D-Y1002 |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 516nm | |
Features | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 23,99700 Kč | 239,97 Kč |
| 100 | 18,11140 Kč | 1 811,14 Kč |
| 500 | 15,50964 Kč | 7 754,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,65985 Kč | 14 659,85 Kč |
| 2 000 | 13,93952 Kč | 27 879,04 Kč |
| 3 000 | 13,57030 Kč | 40 710,90 Kč |
| 5 000 | 13,15368 Kč | 65 768,40 Kč |
| 7 000 | 12,90600 Kč | 90 342,00 Kč |
| 10 000 | 12,66448 Kč | 126 644,80 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |





