
ALMD-CM1F-34002 | |
|---|---|
DigiKey Part Number | 516-ALMD-CM1F-34002TR-ND - Tape & Reel (TR) 516-ALMD-CM1F-34002CT-ND - Cut Tape (CT) 516-ALMD-CM1F-34002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-CM1F-34002 |
Description | LED GREEN ROUND 4SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.8V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Viewing Angle 15° |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 516nm |
Color | Package / Case 4-SMD, Gull Wing |
Lens Color Green | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.20mm L x 4.20mm W |
Lens Style Round with Domed Top | Height (Max) 7.00mm |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Current - Test 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 100 | 13,76210 Kč | 1 376,21 Kč |
| 500 | 11,66858 Kč | 5 834,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,98363 Kč | 10 983,63 Kč |
| 2 000 | 10,40262 Kč | 20 805,24 Kč |
| 3 000 | 10,10480 Kč | 30 314,40 Kč |
| 5 000 | 9,76848 Kč | 48 842,40 Kč |
| 7 000 | 9,56849 Kč | 66 979,43 Kč |
| 10 000 | 9,37351 Kč | 93 735,10 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |








