Amber 590nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-EL1E-Z2002

DigiKey Part Number
516-ALMD-EL1E-Z2002TR-ND - Tape & Reel (TR)
516-ALMD-EL1E-Z2002CT-ND - Cut Tape (CT)
516-ALMD-EL1E-Z2002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-EL1E-Z2002
Description
LED AMBER RND SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
15°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
594nm
Lens Color
Amber
Package / Case
2-SMD, Gull Wing
Millicandela Rating
Height (Max)
7.30mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,93000 Kč27,93 Kč
1019,65400 Kč196,54 Kč
10014,68180 Kč1 468,18 Kč
50012,47408 Kč6 237,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,75216 Kč11 752,16 Kč
2 00011,13976 Kč22 279,52 Kč
3 00010,82594 Kč32 477,82 Kč
5 00010,47153 Kč52 357,65 Kč
7 00010,26079 Kč71 825,53 Kč
10 00010,05538 Kč100 553,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,93000 Kč
Unit Price with VAT:33,79530 Kč