Optical Sensor Analog TO-39-4 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S6PY1943

DigiKey Part Number
516-AFBR-S6PY1943-ND
Manufacturer
Manufacturer Product Number
AFBR-S6PY1943
Description
ANALOG DUAL TO 3.91/90+4.30/110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optical Sensor Analog TO-39-4 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Output Type
Analog
Voltage - Supply
2.7V ~ 8V
Operating Temperature
-40°C ~ 85°C
Package / Case
TO-39-4 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 595,64000 Kč1 595,64 Kč
51 476,95800 Kč7 384,79 Kč
101 432,77800 Kč14 327,78 Kč
251 379,89600 Kč34 497,40 Kč
501 343,70400 Kč67 185,20 Kč
1001 310,48730 Kč131 048,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 595,64000 Kč
Unit Price with VAT:1 930,72440 Kč