
AFBR-S6PY0234 | |
|---|---|
DigiKey Part Number | 516-AFBR-S6PY0234-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6PY0234 |
Description | ANALOG DUAL TO 3.91/90+4.26/180 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Analog TO-39-4 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Output Type | Analog | |
Voltage - Supply | 2.7V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | TO-39-4 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 595,64000 Kč | 1 595,64 Kč |
| 5 | 1 476,95800 Kč | 7 384,79 Kč |
| 10 | 1 432,77800 Kč | 14 327,78 Kč |
| 25 | 1 379,89600 Kč | 34 497,40 Kč |
| 50 | 1 343,70400 Kč | 67 185,20 Kč |
| 100 | 1 310,48730 Kč | 131 048,73 Kč |
| Unit Price without VAT: | 1 595,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 930,72440 Kč |


