Optical Sensor Analog TO-39-4 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-S6PY3151

DigiKey Part Number
516-AFBR-S6PY3151-ND
Manufacturer
Manufacturer Product Number
AFBR-S6PY3151
Description
AFBR-S6PY3151 (PY3151)
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optical Sensor Analog TO-39-4 Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Output Type
Analog
Voltage - Supply
2.7V ~ 8V
Operating Temperature
-40°C ~ 85°C
Package / Case
TO-39-4 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 519,63000 Kč1 519,63 Kč
51 406,61400 Kč7 033,07 Kč
101 364,53400 Kč13 645,34 Kč
251 314,18920 Kč32 854,73 Kč
501 279,71480 Kč63 985,74 Kč
1001 248,08330 Kč124 808,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 519,63000 Kč
Unit Price with VAT:1 838,75230 Kč