
AFBR-S10TR001Z | |
|---|---|
DigiKey Part Number | 516-3470-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S10TR001Z |
Description | TX FIBER OPTIC POF |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 650nm 5V Versatile-Link Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 650nm | |
Applications | - | |
Voltage - Supply | 5V | |
Connector Type | Versatile-Link | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,12000 Kč | 802,12 Kč |
| 25 | 615,25800 Kč | 15 381,45 Kč |
| 100 | 569,77860 Kč | 56 977,86 Kč |
| Unit Price without VAT: | 802,12000 Kč |
|---|---|
| Unit Price with VAT: | 970,56520 Kč |





