
AFBR-S10PS011Z | |
|---|---|
DigiKey Part Number | 516-4032-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S10PS011Z |
Description | TX FIBER OPTIC POF SLIM CONNECTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable - Connector For AFBR-S10PS010Z |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable - Connector | |
For Use With/Related Products | AFBR-S10PS010Z | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 10 | 151,43800 Kč | 1 514,38 Kč |
| 100 | 124,33970 Kč | 12 433,97 Kč |
| 500 | 112,54508 Kč | 56 272,54 Kč |
| 1 000 | 108,71715 Kč | 108 717,15 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |



