
AFBR-5805Z | |
|---|---|
DigiKey Part Number | 516-2348-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5805Z |
Description | TXRX ATM SONET OC3 3V SC 1X9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1300nm 3.3V SC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | SC | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 879,19000 Kč | 879,19 Kč |
| 10 | 720,52500 Kč | 7 205,25 Kč |
| 100 | 651,53850 Kč | 65 153,85 Kč |
| Unit Price without VAT: | 879,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,81990 Kč |



