Transceiver Module General Purpose 100Mbps 1300nm 3.3V, 5V SC Duplex Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-5803Z

DigiKey Part Number
516-1991-ND
Manufacturer
Manufacturer Product Number
AFBR-5803Z
Description
TXRX OPT 1X9 100MBPS DUPLEX SC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module General Purpose 100Mbps 1300nm 3.3V, 5V SC Duplex Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AFBR-5803Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
100Mbps
Wavelength
1300nm
Applications
General Purpose
Voltage - Supply
3.3V, 5V
Connector Type
SC Duplex
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1914,25000 Kč914,25 Kč
10749,35600 Kč7 493,56 Kč
100654,21580 Kč65 421,58 Kč
Manufacturers Standard Package
Unit Price without VAT:914,25000 Kč
Unit Price with VAT:1 106,24250 Kč