Transceiver Module Ethernet 125MBd 1308nm 3.13V ~ 3.47V SC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-5813QZ

DigiKey Part Number
516-AFBR-5813QZ-ND
Manufacturer
Manufacturer Product Number
AFBR-5813QZ
Description
FE TRX SC-TYPE DUPLEX 1X9
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 125MBd 1308nm 3.13V ~ 3.47V SC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Data Rate
125MBd
Wavelength
1308nm
Applications
Ethernet
Voltage - Supply
3.13V ~ 3.47V
Connector Type
SC
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1906,48000 Kč906,48 Kč
50671,33120 Kč33 566,56 Kč
100648,18310 Kč64 818,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:906,48000 Kč
Unit Price with VAT:1 096,84080 Kč