
AFBR-5803AZ | |
|---|---|
DigiKey Part Number | 516-1989-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-5803AZ |
Description | TXRX OPT 1X9 100MBPS SC EXT TEMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 100Mbps 1300nm 3.3V, 5V SC Duplex Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | 3.3V, 5V | |
Connector Type | SC Duplex | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,42000 Kč | 993,42 Kč |
| 10 | 817,22100 Kč | 8 172,21 Kč |
| 100 | 715,58870 Kč | 71 558,87 Kč |
| Unit Price without VAT: | 993,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 202,03820 Kč |



