
AFBR-2644Z | |
|---|---|
DigiKey Part Number | 516-3611-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2644Z |
Description | FIBER OPTIC RECEIVER 50MBD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 50MBd -22dBm 3.3V, 5V 30 mA |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-2644Z Models |
Category | Voltage - Supply 3.3V, 5V |
Manufacturer Broadcom Limited | Power - Minimum Receivable -22dBm |
Series | Current - Supply 30 mA |
Packaging Tube | Applications General Purpose |
Part Status Active | Base Product Number |
Data Rate 50MBd |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,90000 Kč | 565,90 Kč |
| 10 | 454,08200 Kč | 4 540,82 Kč |
| 160 | 379,95488 Kč | 60 792,78 Kč |
| Unit Price without VAT: | 565,90000 Kč |
|---|---|
| Unit Price with VAT: | 684,73900 Kč |





